PA2064 | |
---|---|
DigiKey Part Number | PA2064-ND |
Manufacturer | |
Manufacturer Product Number | PA2064 |
Description | DIE SET FOR AMP RJ45 MOD 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.63000 | ¥302.63 |