PA1822 | |
---|---|
DigiKey Part Number | PA1822-ND |
Manufacturer | |
Manufacturer Product Number | PA1822 |
Description | TOOL SPLITTER 0.18-1.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Splitter For 0.18 ~ 1.00" Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Cable Type | 0.18 ~ 1.00" Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.45000 | ¥289.45 |