1134-5029 | |
---|---|
DigiKey Part Number | 1134-5029-ND |
Manufacturer | |
Manufacturer Product Number | 1134-5029 |
Description | CABLE TESTER FIELD TESTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Field Testing Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Field Testing | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,174.85000 | ¥11,174.85 |