PR1KCL25 | |
---|---|
DigiKey Part Number | 4703-PR1KCL25-ND |
Manufacturer | |
Manufacturer Product Number | PR1KCL25 |
Description | COMBO MIMO MOBILE ROOF SMA ANTEN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz General Purpose Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2.5dBi SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Screw | |
Height (Max) | 0.575" (14.60mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.63000 | ¥158.63 |
10 | ¥145.83000 | ¥1,458.30 |
25 | ¥139.78400 | ¥3,494.60 |
100 | ¥123.16050 | ¥12,316.05 |
250 | ¥117.11616 | ¥29,279.04 |
500 | ¥109.56028 | ¥54,780.14 |