LE910C4NF13T137200 | |
---|---|
DigiKey Part Number | 943-LE910C4NF13T137200-ND |
Manufacturer | |
Manufacturer Product Number | LE910C4NF13T137200 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.27000 | ¥796.27 |
10 | ¥723.90000 | ¥7,239.00 |
100 | ¥663.57220 | ¥66,357.22 |