EXS82-W REL.1.2 | |
---|---|
DigiKey Part Number | 943-EXS82-WREL.1.2TR-ND - Tape & Reel (TR) 943-EXS82-WREL.1.2CT-ND - Cut Tape (CT) 943-EXS82-WREL.1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXS82-W REL.1.2 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EXS82-W REL.1.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.1Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, PWM, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EXS82 | |
Memory Size | - | |
Voltage - Supply | 2.6V ~ 4.8V | |
Current - Receiving | 770µA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥137.73409 | ¥137,734.09 |