WAVESURFER 4024HD | |
---|---|
DigiKey Part Number | 1133-WAVESURFER4024HD-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 4024HD |
Description | OSCOPE 12.1" 200MHZ 4CH 12BIT HD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 12.5Mpts | |
Function | Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cable, Calibration Certificate, Cover, Probe, SD Card | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77,106.46000 | ¥77,106.46 |