PPE20KV | |
---|---|
DigiKey Part Number | PPE20KV-ND |
Manufacturer | |
Manufacturer Product Number | PPE20KV |
Description | OSCOPE PROBE X1K 100MHZ 100M |
Customer Reference | |
Detailed Description | 1000:1 Voltage Probe 100MHz 118.000" (2997.20mm) Black Oscilloscope Probe Test Lead 100M Input Resistance CAT I 20000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT I 20000V | |
Capacitance - Input | 3pF | |
Cable Length | 118.000" (2997.20mm) | |
Color | Black | |
Includes | Ground Leads with Clips, Hook, Trimming Tool |