PP007-WR-1 | |
---|---|
DigiKey Part Number | PP007-WR-1-ND |
Manufacturer | |
Manufacturer Product Number | PP007-WR-1 |
Description | OSCOPE PROBE X10 500MHZ 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 400V, CAT II 300V | |
Capacitance - Input | 9.5pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black | |
Includes | Adapters, Adjustment Tool, Coding Rings, Copper Pad, Grounds, IC Caps, Insulating Cap, Manual, Sprung Hook, Tips | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,017.93000 | ¥3,017.93 |