CP030B | |
---|---|
DigiKey Part Number | 1133-CP030B-ND |
Manufacturer | |
Manufacturer Product Number | CP030B |
Description | TELEDYNE LECROY, 30 A; 50 MHZ HI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Current Probe for use with Oscilloscopes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Current Probe | |
For Use With/Related Products | Oscilloscopes | |
Specifications | 50MHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40,508.55000 | ¥40,508.55 |