MR60 | |
---|---|
DigiKey Part Number | MR60-ND |
Manufacturer | |
Manufacturer Product Number | MR60 |
Description | FLIR PROFESSIONAL MOISTURE METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Moisture Meter For Measuring Humidity, Temperature Includes Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Meter | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥3,859.46700 | ¥38,594.67 |