Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Hakko Irons and Stations |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.26000 | ¥82.26 |