CS-17/625 | |
---|---|
DigiKey Part Number | CS-17/625-ND |
Manufacturer | |
Manufacturer Product Number | CS-17/625 |
Description | SOLDER SPONGE 16X8" PLAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cut to Fit, No Holes Solder Sponge For Use With Soldering Irons, Workstands 16.00" L x 8.00" W (406.4mm x 203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sponge | |
Size | 16.00" L x 8.00" W (406.4mm x 203.2mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Cut to Fit, No Holes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.57000 | ¥210.57 |