1808-5F | |
---|---|
DigiKey Part Number | 1873-1027-ND |
Manufacturer | |
Manufacturer Product Number | 1808-5F |
Description | DESOLDER BRAID ROSIN 0.035" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) White 0.035" (0.90mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | Static Dissipative (SD) | |
Color | White | |
Width | 0.035" (0.90mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.55000 | ¥37.55 |