Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Adhesive Closure Strip, Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Combustible | |
Width | 1.813" (46.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,476.00000 | ¥1,476.00 |
5 | ¥1,383.74400 | ¥6,918.72 |
10 | ¥1,291.50100 | ¥12,915.01 |
25 | ¥1,226.92600 | ¥30,673.15 |
50 | ¥1,199.25220 | ¥59,962.61 |