Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 65.00' (19.81m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.60000 | ¥359.60 |
5 | ¥302.83000 | ¥1,514.15 |
10 | ¥274.44500 | ¥2,744.45 |
25 | ¥255.51600 | ¥6,387.90 |
50 | ¥246.05240 | ¥12,302.62 |
100 | ¥240.37440 | ¥24,037.44 |