MBN0.38SV250 | |
---|---|
DigiKey Part Number | 1030-MBN0.38SV250-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.38SV250 |
Description | GROUND BRAID TUBE 0.38"DIAX250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.375" (9.53mm, 3/8") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,376.18000 | ¥2,376.18 |
5 | ¥2,291.31600 | ¥11,456.58 |
10 | ¥2,257.36200 | ¥22,573.62 |
25 | ¥2,206.44640 | ¥55,161.16 |