Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.057" (1.45mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.36000 | ¥811.36 |
2 | ¥746.15000 | ¥1,492.30 |
3 | ¥710.50333 | ¥2,131.51 |
5 | ¥667.99200 | ¥3,339.96 |
7 | ¥641.39286 | ¥4,489.75 |
10 | ¥614.35700 | ¥6,143.57 |
25 | ¥550.00840 | ¥13,750.21 |
50 | ¥505.85800 | ¥25,292.90 |
100 | ¥465.25540 | ¥46,525.54 |