Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.187" (4.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | - | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.46000 | ¥411.46 |
5 | ¥385.75200 | ¥1,928.76 |
10 | ¥360.02700 | ¥3,600.27 |
25 | ¥342.02440 | ¥8,550.61 |
50 | ¥334.31040 | ¥16,715.52 |
100 | ¥326.59550 | ¥32,659.55 |