Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.04000 | ¥563.04 |
5 | ¥527.85800 | ¥2,639.29 |
10 | ¥492.66300 | ¥4,926.63 |
25 | ¥468.02600 | ¥11,700.65 |
50 | ¥457.47080 | ¥22,873.54 |
100 | ¥446.91320 | ¥44,691.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/200/219/MFG_CCF0_75TB_tmb.jpg)