35-210-141-R | |
---|---|
DigiKey Part Number | 2585-35-210-141-R-ND |
Manufacturer | |
Manufacturer Product Number | 35-210-141-R |
Description | SWITCH SELECT 2POS SPST 200A 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 200A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-210-141-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE - Kissling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 200A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.28000 | ¥452.28 |
5 | ¥418.07600 | ¥2,090.38 |
10 | ¥391.18100 | ¥3,911.81 |
25 | ¥359.39560 | ¥8,984.89 |
50 | ¥336.16860 | ¥16,808.43 |
100 | ¥317.83270 | ¥31,783.27 |