60.200.80.023 | |
---|---|
DigiKey Part Number | 2452-60.200.80.023TR-ND - Tape & Reel (TR) 2452-60.200.80.023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60.200.80.023 |
Description | CONTACT SOCKET SZ 1.0MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.06300 | ¥240.63 |
25 | ¥22.79360 | ¥569.84 |
50 | ¥22.26500 | ¥1,113.25 |
100 | ¥21.20430 | ¥2,120.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥18.55350 | ¥7,050.33 |
760 | ¥16.43312 | ¥12,489.17 |
1,140 | ¥15.37293 | ¥17,525.14 |
1,900 | ¥14.84285 | ¥28,201.42 |
2,660 | ¥14.31274 | ¥38,071.89 |