GELWRAP-18/4-350UL(B6) | |
---|---|
DigiKey Part Number | 2094-GELWRAP-18/4-350UL(B6)-ND |
Manufacturer | |
Manufacturer Product Number | GELWRAP-18/4-350UL(B6) |
Description | WIRE SPLICE WRAP AROUND COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Wrap Around Splice Cover 14.00" (355.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 14.00" (355.0mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥281.52833 | ¥1,689.17 |
12 | ¥255.13000 | ¥3,061.56 |
30 | ¥237.53333 | ¥7,126.00 |
60 | ¥228.73500 | ¥13,724.10 |
150 | ¥223.45660 | ¥33,518.49 |