GELWRAP-18/4-200(B6) | |
---|---|
DigiKey Part Number | 2094-GELWRAP-18/4-200(B6)-ND |
Manufacturer | |
Manufacturer Product Number | GELWRAP-18/4-200(B6) |
Description | WIRE SPLICE WRAP AROUND COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Wrap Around Splice Cover 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.150" ~ 0.700" (3.81mm ~ 17.78mm) | |
Length - Overall | 8.00" (203.2mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥157.44833 | ¥944.69 |
12 | ¥142.68583 | ¥1,712.23 |
30 | ¥132.84167 | ¥3,985.25 |
60 | ¥127.92250 | ¥7,675.35 |
150 | ¥124.97040 | ¥18,745.56 |