X4-9.0-0-FSP-SM | |
---|---|
DigiKey Part Number | 484-X4-9.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X4-9.0-0-FSP-SM |
Description | HEATSHRINK TUBING 50M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.177" (4.50mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.11000 | ¥475.11 |
5 | ¥445.41000 | ¥2,227.05 |
10 | ¥415.71600 | ¥4,157.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/212/714/X4-9.0-0-FSP-SM_tmb%2864x64%29.jpg)