X4-2.5-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X4-2.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-2.5-0-SP-SM |
Description | HEATSHRNK TUBING 2.5 BLACK METER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.110" (2.79mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
5 | ¥12.07200 | ¥60.36 |
10 | ¥9.17200 | ¥91.72 |
25 | ¥8.68440 | ¥217.11 |
50 | ¥8.20340 | ¥410.17 |
100 | ¥7.72050 | ¥772.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/299/280/SWFR-X4-Series_Blk_1_tmb.jpg)