VERSAFLEX-3/8-0-SP | |
---|---|
DigiKey Part Number | 484-VERSAFLEX-3/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-3/8-0-SP |
Description | EXPAND SLVE 0.394" BLACK METER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | 0.630" (16.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 492' (150.00m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
5 | ¥19.72200 | ¥98.61 |
10 | ¥14.99600 | ¥149.96 |
25 | ¥14.20400 | ¥355.10 |
50 | ¥13.41500 | ¥670.75 |
100 | ¥12.62600 | ¥1,262.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/394/052/CH02034001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/394/052/CH02034001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/394/052/CH02034001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/394/052/CH02034001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/394/052/CH02034001_tmb.jpg)