V2-14.0-0-FSP-SM | |
---|---|
DigiKey Part Number | V2-14.0-12-ND |
Manufacturer | |
Manufacturer Product Number | V2-14.0-0-FSP-SM |
Description | HEAT SHRINK TUBING BLACK 12M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.567" (14.40mm) 2 to 1 Black 39.4' (12.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 39.4' (12.0m) | |
Inner Diameter - Supplied | 0.567" (14.40mm) | |
Inner Diameter - Recovered | 0.275" (6.99mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.78000 | ¥292.78 |
5 | ¥246.55200 | ¥1,232.76 |
10 | ¥223.44600 | ¥2,234.46 |
25 | ¥208.03840 | ¥5,200.96 |
50 | ¥200.32940 | ¥10,016.47 |
100 | ¥195.70910 | ¥19,570.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/771/V2-14.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/771/V2-14.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/771/V2-14.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/771/V2-14.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/771/V2-14.0-0-FSP-SM_tmb.jpg)