V2-12.0-0-FSP-SM | |
---|---|
DigiKey Part Number | V2-12.0-50-ND |
Manufacturer | |
Manufacturer Product Number | V2-12.0-0-FSP-SM |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.27300 | ¥813.65 |
100 | ¥15.25630 | ¥1,525.63 |
250 | ¥13.73048 | ¥3,432.62 |
500 | ¥13.22212 | ¥6,611.06 |
1,250 | ¥12.91695 | ¥16,146.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/735/V2-12.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/735/V2-12.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/735/V2-12.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/735/V2-12.0-0-FSP-SM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/307/735/V2-12.0-0-FSP-SM_tmb.jpg)