TTMS-3.2-9 | |
---|---|
DigiKey Part Number | 484-TTMS-3.2-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-3.2-9 |
Description | LABEL HEAT SHRNKABLE WHT METER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Spool Size | 328.1' (100.0m) | |
Length | Enter Number of Meters in Order Quantity | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.64000 | ¥74.64 |
5 | ¥71.37600 | ¥356.88 |
10 | ¥55.14700 | ¥551.47 |
25 | ¥50.28280 | ¥1,257.07 |
50 | ¥47.04060 | ¥2,352.03 |
100 | ¥43.79570 | ¥4,379.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/TTMS-3.2-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/TTMS-3.2-9_tmb.jpg)