TMS-CT-50M-1/8-OUT-5 | |
---|---|
DigiKey Part Number | 484-TMS-CT-50M-1/8-OUT-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1/8-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Green 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.042" (1.07mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥34.57960 | ¥1,728.98 |
100 | ¥32.27400 | ¥3,227.40 |
250 | ¥30.66084 | ¥7,665.21 |
500 | ¥29.96916 | ¥14,984.58 |
1,250 | ¥29.27751 | ¥36,596.89 |