TMS-3/32-1.50-9 | |
---|---|
DigiKey Part Number | TMS-3/32-1.50-9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-3/32-1.50-9 |
Description | TMS-3/32-1.50-9 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" Dia (2.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" Dia (2.4mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.61430 | ¥38,071.50 |