TMS-3/32-1.50-2 | |
---|---|
DigiKey Part Number | TMS-3/32-1.50-2-ND |
Manufacturer | |
Manufacturer Product Number | TMS-3/32-1.50-2 |
Description | LABEL HEAT SHRNKABLE 0.093"D RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.093" Dia (2.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | - | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.093" Dia (2.36mm) | |
Color | Red | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.72199 | ¥63,609.95 |