TMS-1/4OX-1.75-9 | |
---|---|
DigiKey Part Number | TMS-1/4OX-1.75-9-ND |
Manufacturer | |
Manufacturer Product Number | TMS-1/4OX-1.75-9 |
Description | LABEL HEAT SHRNKABLE 0.250"D WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.250" Dia (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | - | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.250" Dia (6.35mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.52208 | ¥81,305.20 |