RT-375-3/32-X-SP-SM | |
---|---|
DigiKey Part Number | 484-RT-375-3/32-X-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-3/32-X-SP-SM |
Description | HEATSHRINK 0.093" CLEAR METER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Spool Size | 5905.5' (1800.0m) | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.98000 | ¥49.98 |
5 | ¥47.99600 | ¥239.98 |
10 | ¥36.99600 | ¥369.96 |
25 | ¥33.99640 | ¥849.91 |
50 | ¥31.99540 | ¥1,599.77 |
100 | ¥29.99600 | ¥2,999.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/461/RT-375-1%5E4-X-SP_tmb.jpg)