RNF-150-3/32-0-SP | |
---|---|
DigiKey Part Number | 484-RNF-150-3/32-0-SP-150-ND 484-RNF-150-3/32-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-3/32-0-SP |
Description | HEATSHRINK 0.093" X 150M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,782.96000 | ¥3,782.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |
5 | ¥57.94400 | ¥289.72 |
10 | ¥45.34500 | ¥453.45 |
25 | ¥40.30240 | ¥1,007.56 |
50 | ¥37.78460 | ¥1,889.23 |
100 | ¥35.26560 | ¥3,526.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/399/695/RNF-150_SML-SIZE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/399/695/RNF-150_SML-SIZE_tmb.jpg)