RNF-100-MINI-SPL-3/4-BK | |
---|---|
DigiKey Part Number | RNF034K-25-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/4-BK |
Description | HEATSHRINK RNF-100 3/4"X25' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥241.37833 | ¥1,448.27 |
12 | ¥218.74333 | ¥2,624.92 |
30 | ¥203.65800 | ¥6,109.74 |
60 | ¥196.11450 | ¥11,766.87 |
150 | ¥191.58907 | ¥28,738.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/485/RNF-100-3%5E4-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/485/RNF-100-3%5E4-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/485/RNF-100-3%5E4-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/485/RNF-100-3%5E4-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/485/RNF-100-3%5E4-BK-STK_tmb.jpg)