RNF-100-MINI-SPL-3/16-BK | |
---|---|
DigiKey Part Number | RNF316K-50-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/16-BK |
Description | HEATSHRINK RNF-100 3/16"X50'BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥226.01833 | ¥1,356.11 |
12 | ¥204.82250 | ¥2,457.87 |
30 | ¥190.69633 | ¥5,720.89 |
60 | ¥183.63483 | ¥11,018.09 |
150 | ¥179.39720 | ¥26,909.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/230/RNF-100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/230/RNF-100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/230/RNF-100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/230/RNF-100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/230/RNF-100_tmb.jpg)