RNF-100-1/4-BK-SP | |
---|---|
DigiKey Part Number | RNF-100-1/4-BK-SP-50-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-BK-SP |
Description | HEAT SHRINK TUBING 1=50M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.88000 | ¥892.88 |
5 | ¥837.06400 | ¥4,185.32 |
10 | ¥781.26200 | ¥7,812.62 |
25 | ¥742.20040 | ¥18,555.01 |
50 | ¥725.45980 | ¥36,272.99 |
100 | ¥708.71750 | ¥70,871.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/965/483/18_RNF014K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/965/483/18_RNF014K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/965/483/18_RNF014K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/965/483/18_RNF014K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/965/483/18_RNF014K_tmb.jpg)