RNF-100-1/2-BK-SP | |
---|---|
DigiKey Part Number | 484-RNF-100-1/2-BK-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-BK-SP |
Description | HEATSHRINK1/2" BLACK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 147.6' (45.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
2 | ¥29.75500 | ¥59.51 |
3 | ¥28.30667 | ¥84.92 |
5 | ¥26.62400 | ¥133.12 |
7 | ¥25.55143 | ¥178.86 |
10 | ¥24.48200 | ¥244.82 |
25 | ¥21.91520 | ¥547.88 |
50 | ¥20.15380 | ¥1,007.69 |
100 | ¥18.53610 | ¥1,853.61 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)