RNF-100-1/16-BK-SP | |
---|---|
DigiKey Part Number | RNF-100-1/16-BK-SP-100-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/16-BK-SP |
Description | HEAT SHRINK TUBING 1=100M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 328.1' (100.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥950.05000 | ¥950.05 |
5 | ¥890.68400 | ¥4,453.42 |
10 | ¥831.29700 | ¥8,312.97 |
25 | ¥789.74120 | ¥19,743.53 |
50 | ¥771.92680 | ¥38,596.34 |
100 | ¥754.10730 | ¥75,410.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/295/RNF-100-1%5E16-CL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/612/RNF-100-3%5E64-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/270/RNF-100-MINI-SPL-1%5E16-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/612/RNF-100-3%5E64-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/612/RNF-100-3%5E64-BK-STK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/612/RNF-100-3%5E64-BK-STK_tmb.jpg)