RMW-25/8-1200/ADH-0 | |
---|---|
DigiKey Part Number | A115927-ND |
Manufacturer | |
Manufacturer Product Number | RMW-25/8-1200/ADH-0 |
Description | HEATSHRINK 0.984" X 3.94' BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.984" (24.99mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 0.984" (24.99mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.093" (2.35mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
5 | ¥91.50800 | ¥457.54 |
10 | ¥69.71000 | ¥697.10 |
25 | ¥65.35720 | ¥1,633.93 |
50 | ¥60.99960 | ¥3,049.98 |
100 | ¥57.94940 | ¥5,794.94 |