RBK-VWS-125-NR3-X-50MM | |
---|---|
DigiKey Part Number | RBK-VWS-125-NR3-X-50MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR3-X-50MM |
Description | HEATSHRINK 0.425" X 0.164' CLEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.425" (10.80mm) 4 to 1 Clear 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.425" (10.80mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.084" (2.13mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91039 | ¥5,731.17 |