RBK-VWS-125-NR2-X-STK | |
---|---|
DigiKey Part Number | 17-RBK-VWS-125-NR2-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR2-X-STK |
Description | RBK-VWS-125-NR2-X-STK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |