RBK-VWS-125-NR1-X-STK | |
---|---|
DigiKey Part Number | 484-RBK-VWS-125-NR1-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR1-X-STK |
Description | RBK-VWS-125-NR1-X-STK 1=4FT STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.224" (5.70mm) 4 to 1 Clear 4.00' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.224" (5.70mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.056" (1.42mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.58158 | ¥7,897.90 |