RBK-85-NR5040/A-X-8MM | |
---|---|
DigiKey Part Number | RBK-85-NR5040/A-X-8MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-85-NR5040/A-X-8MM |
Description | RBK-85-NR5040/A-X-8MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adhesive Insert, Meltable For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adhesive Insert, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91490 | ¥1,914.90 |