RBK-85-KIT-2110-A0 | |
---|---|
DigiKey Part Number | RBK-85-KIT-2110-A0-ND |
Manufacturer | |
Manufacturer Product Number | RBK-85-KIT-2110-A0 |
Description | HEAT SHRINK |
Customer Reference | |
Detailed Description | Heat Shrink Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | - | |
Part Status | Active | |
Values | - | |
Diameter | - | |
Color | - | |
Shrinkage Ratio | - | |
Base Product Number |