RAY-101-20.0(50) | |
---|---|
DigiKey Part Number | RAY-101-20.0(50)-01-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-20.0(50) |
Description | GROUND BRAID TUBE 0.79"DIAX3.3' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 3.3' (1.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 3.3' (1.00m) | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/938/RAY-103-20.0%2850%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/938/RAY-103-20.0(50)_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/938/RAY-103-20.0(50)_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/938/RAY-103-20.0(50)_tmb.jpg)