PR-26-REFLECTOR | |
---|---|
DigiKey Part Number | PR-26-REFLECTOR-ND |
Manufacturer | |
Manufacturer Product Number | PR-26-REFLECTOR |
Description | PR-26-REFLECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Small SolderSleeve Products | |
Compatible Tools | CV-1981, CV-1983 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.66000 | ¥298.66 |
5 | ¥282.09800 | ¥1,410.49 |
10 | ¥265.49500 | ¥2,654.95 |
25 | ¥257.19760 | ¥6,429.94 |