NETM2000-8-0-SP | |
---|---|
DigiKey Part Number | NETM2000-8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NETM2000-8-0-SP |
Description | TUBING 0.315" ID POLY BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | - | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.00254 | ¥4,001.27 |